Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar

TR3V107K010C0400 | |
|---|---|
DigiKey Part Number | 718-1465-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3V107K010C0400 |
Description | CAP TANT 100UF 10% 10V 2917 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3V107K010C0400 Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code V |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D107X9010D2TE3 | Vishay Sprague | 494 | 718-1056-1-ND | kr.6.28000 | Similar |
| 293D107X9010E2TE3 | Vishay Sprague | 0 | 293D107X9010E2TE3-ND | kr.6.41228 | Similar |
| 592D107X9010D2T13H | Vishay Sprague | 0 | 592D107X9010D2T13H-ND | kr.10.11465 | Similar |
| 592D107X9010D2T15H | Vishay Sprague | 0 | 592D107X9010D2T15H-ND | kr.9.84520 | Similar |
| 593D107X9010D2TE3 | Vishay Sprague | 62.474 | 718-1101-1-ND | kr.6.40000 | Similar |










