
293D107X9010D2TE3 | |
|---|---|
DigiKey Part Number | 718-1056-2-ND - Tape & Reel (TR) 718-1056-1-ND - Cut Tape (CT) 718-1056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D107X9010D2TE3 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D107X9010D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D107X5010D2TE3 | Vishay Sprague | 985 | 718-1890-1-ND | kr.5.35000 | Upgrade |
| 293D107X9016D2TE3 | Vishay Sprague | 7.229 | 718-1057-1-ND | kr.5.08000 | Upgrade |
| 293D107X9020D2TE3 | Vishay Sprague | 11.666 | 718-1744-1-ND | kr.4.85000 | Upgrade |
| 593D107X9010D2TE3 | Vishay Sprague | 62.474 | 718-1101-1-ND | kr.3.31000 | Similar |
| TR3D107K010C0050 | Vishay Sprague | 90 | 718-1464-1-ND | kr.7.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.4.00700 | kr.40.07 |
| 50 | kr.3.11300 | kr.155.65 |
| 100 | kr.2.83720 | kr.283.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.37256 | kr.1,186.28 |
| 1.000 | kr.2.22883 | kr.2,228.83 |
| 1.500 | kr.2.15683 | kr.3,235.24 |
| 2.500 | kr.2.07708 | kr.5,192.70 |
| 3.500 | kr.2.03045 | kr.7,106.58 |
| 5.000 | kr.1.98561 | kr.9,928.05 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

