
TR3D107K010C0065 | |
|---|---|
DigiKey Part Number | 718-1336-2-ND - Tape & Reel (TR) 718-1336-1-ND - Cut Tape (CT) 718-1336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D107K010C0065 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 65mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D107K010C0065 Models |
Category | ESR (Equivalent Series Resistance) 65mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D107K010AH | KEMET | 934 | 399-8365-1-ND | kr.12.11000 | Similar |
| T491D107K010AT | KEMET | 24.467 | 399-3769-1-ND | kr.9.13000 | Similar |
| T495D107K010ATE080 | KEMET | 3.017 | 399-8497-1-ND | kr.13.88000 | Similar |
| TAJE107K010RNJ | KYOCERA AVX | 792 | 478-11067-1-ND | kr.14.58000 | Similar |
| TAJY107K010RNJ | KYOCERA AVX | 5.445 | 478-TAJY107K010RNJCT-ND | kr.14.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.29000 | kr.11.29 |
| 10 | kr.7.53200 | kr.75.32 |
| 50 | kr.6.04460 | kr.302.23 |
| 100 | kr.5.58550 | kr.558.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.81028 | kr.2,405.14 |
| 1.000 | kr.4.57032 | kr.4,570.32 |
| 1.500 | kr.4.45017 | kr.6,675.26 |
| 2.500 | kr.4.31696 | kr.10,792.40 |
| 3.500 | kr.4.23909 | kr.14,836.82 |
| 5.000 | kr.4.16416 | kr.20,820.80 |
| Unit Price without VAT: | kr.11.29000 |
|---|---|
| Unit Price with VAT: | kr.14.11250 |

