
T491D107K010AT | |
|---|---|
DigiKey Part Number | 399-3769-2-ND - Tape & Reel (TR) 399-3769-1-ND - Cut Tape (CT) 399-3769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D107K010AT |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D107K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T493D107K010CC6120 | KEMET | 900 | 399-10110-1-ND | kr.158.90000 | Similar |
| T495D107K010ATE080 | KEMET | 3.017 | 399-8497-1-ND | kr.14.04000 | Similar |
| TAJY107K010RNJ | KYOCERA AVX | 5.445 | 478-TAJY107K010RNJCT-ND | kr.14.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.23000 | kr.9.23 |
| 10 | kr.6.03800 | kr.60.38 |
| 50 | kr.4.78960 | kr.239.48 |
| 100 | kr.4.40370 | kr.440.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.75164 | kr.1,875.82 |
| 1.000 | kr.3.54986 | kr.3,549.86 |
| 1.500 | kr.3.44879 | kr.5,173.18 |
| 2.500 | kr.3.33682 | kr.8,342.05 |
| 3.500 | kr.3.27133 | kr.11,449.65 |
| 5.000 | kr.3.20835 | kr.16,041.75 |
| Unit Price without VAT: | kr.9.23000 |
|---|---|
| Unit Price with VAT: | kr.11.53750 |

