
TR3D107K010C0100 | |
|---|---|
DigiKey Part Number | 718-1338-2-ND - Tape & Reel (TR) 718-1338-1-ND - Cut Tape (CT) 718-1338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D107K010C0100 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D107K010C0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D107X9010D2TE3 | Vishay Sprague | 62.494 | 718-1101-1-ND | kr.6.40000 | Direct |
| TR3D107K016C0100 | Vishay Sprague | 6.262 | 718-1339-1-ND | kr.12.93000 | Upgrade |
| 293D107X9010D2TE3 | Vishay Sprague | 494 | 718-1056-1-ND | kr.6.28000 | Similar |
| TR3D107K010C0050 | Vishay Sprague | 90 | 718-1464-1-ND | kr.15.09000 | Similar |
| TR3D107K010C0065 | Vishay Sprague | 1.906 | 718-1336-1-ND | kr.11.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.57000 | kr.9.57 |
| 10 | kr.6.29600 | kr.62.96 |
| 50 | kr.5.00600 | kr.250.30 |
| 100 | kr.4.60920 | kr.460.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.93752 | kr.1,968.76 |
| 1.000 | kr.3.72976 | kr.3,729.76 |
| 1.500 | kr.3.62568 | kr.5,438.52 |
| 2.500 | kr.3.51038 | kr.8,775.95 |
| 3.500 | kr.3.44295 | kr.12,050.33 |
| 5.000 | kr.3.37808 | kr.16,890.40 |
| Unit Price without VAT: | kr.9.57000 |
|---|---|
| Unit Price with VAT: | kr.11.96250 |

