TR3B476K6R3C0350 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 5.250
Unit Price: kr.4.93000
Datasheet

Similar


Vishay Sprague
In Stock: 5.680
Unit Price: kr.3.26000
Datasheet

Similar


Vishay Sprague
In Stock: 2.367
Unit Price: kr.5.63000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.93885
Datasheet

Similar


Vishay Sprague
In Stock: 972
Unit Price: kr.7.42000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.27603
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.36768
Datasheet

Similar


KEMET
In Stock: 2.010
Unit Price: kr.4.80000
Datasheet

Similar


KYOCERA AVX
In Stock: 109.171
Unit Price: kr.3.07000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.20389
Datasheet

Similar


KYOCERA AVX
In Stock: 11.699
Unit Price: kr.7.87000
Datasheet

Similar


KYOCERA AVX
In Stock: 5.202
Unit Price: kr.4.42000
Datasheet

Similar


KYOCERA AVX
In Stock: 8.159
Unit Price: kr.4.22000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.10209
Datasheet
TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3B476K6R3C0350

DigiKey Part Number
TR3B476K6R3C0350-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3B476K6R3C0350
Description
CAP TANT 47UF 10% 6.3V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3B476K6R3C0350 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
350mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.69767kr.5,395.34
Manufacturers Standard Package
Unit Price without VAT:kr.2.69767
Unit Price with VAT:kr.3.37209