
293D476X96R3B2TE3 | |
|---|---|
DigiKey Part Number | 718-1154-2-ND - Tape & Reel (TR) 718-1154-1-ND - Cut Tape (CT) 718-1154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D476X96R3B2TE3 |
Description | CAP TANT 47UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D476X96R3B2TE3 Models |
Category | ESR (Equivalent Series Resistance) 1.9Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B476K006AT | KEMET | 4.308 | 399-8326-1-ND | kr.5.64000 | Direct |
| TAJB476K006RNJ | KYOCERA AVX | 76.217 | 478-1692-1-ND | kr.2.98000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.16800 | kr.21.68 |
| 50 | kr.1.63200 | kr.81.60 |
| 100 | kr.1.46710 | kr.146.71 |
| 500 | kr.1.18850 | kr.594.25 |
| 1.000 | kr.1.10246 | kr.1,102.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.03174 | kr.2,063.48 |
| 4.000 | kr.0.97351 | kr.3,894.04 |
| 6.000 | kr.0.94435 | kr.5,666.10 |
| 10.000 | kr.0.91204 | kr.9,120.40 |
| 14.000 | kr.0.89316 | kr.12,504.24 |
| 20.000 | kr.0.87498 | kr.17,499.60 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

