TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3B476K010C0350

DigiKey Part Number
718-1768-2-ND - Tape & Reel (TR)
718-1768-1-ND - Cut Tape (CT)
718-1768-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3B476K010C0350
Description
CAP TANT 47UF 10% 10V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3B476K010C0350 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
350mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.93000kr.4.93
10kr.3.11700kr.31.17
50kr.2.39480kr.119.74
100kr.2.17150kr.217.15
500kr.1.79482kr.897.41
1.000kr.1.67846kr.1,678.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.61434kr.3,228.68
4.000kr.1.53392kr.6,135.68
6.000kr.1.49364kr.8,961.84
10.000kr.1.44899kr.14,489.90
14.000kr.1.42289kr.19,920.46
20.000kr.1.39779kr.27,955.80
24.000kr.1.38589kr.33,261.36
Manufacturers Standard Package
Unit Price without VAT:kr.4.93000
Unit Price with VAT:kr.6.16250