Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TR3B476K010C0600 | |
|---|---|
DigiKey Part Number | TR3B476K010C0600-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3B476K010C0600 |
Description | CAP TANT 47UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B476K010C0600 Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D476X9010B2TE3 | Vishay Sprague | 5.686 | 718-593D476X9010B2TE3CT-ND | kr.5.71000 | Direct |
| 293D476X9010B2TE3 | Vishay Sprague | 44.740 | 718-1153-1-ND | kr.3.42000 | Similar |
| TR3B476K010C0350 | Vishay Sprague | 900 | 718-1768-1-ND | kr.5.33000 | Similar |
| TR3B476K010C0500 | Vishay Sprague | 4.474 | 718-1318-1-ND | kr.7.73000 | Similar |
| TACT476K010RTA | KYOCERA AVX | 0 | TACT476K010RTA-ND | kr.17.06287 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.43513 | kr.4,870.26 |
| Unit Price without VAT: | kr.2.43513 |
|---|---|
| Unit Price with VAT: | kr.3.04391 |




