
293D476X9010B2TE3 | |
|---|---|
DigiKey Part Number | 718-1153-2-ND - Tape & Reel (TR) 718-1153-1-ND - Cut Tape (CT) 718-1153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D476X9010B2TE3 |
Description | CAP TANT 47UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D476X9010B2TE3 Models |
Category | ESR (Equivalent Series Resistance) 1.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB476K010R0250 | KYOCERA AVX | 39.596 | 478-3085-1-ND | kr.4.82000 | Similar |
| TPSB476K010R0350 | KYOCERA AVX | 10.789 | 478-9088-1-ND | kr.4.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.09200 | kr.20.92 |
| 50 | kr.1.57100 | kr.78.55 |
| 100 | kr.1.41130 | kr.141.13 |
| 500 | kr.1.14108 | kr.570.54 |
| 1.000 | kr.1.05770 | kr.1,057.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.98911 | kr.1,978.22 |
| 4.000 | kr.0.93263 | kr.3,730.52 |
| 6.000 | kr.0.90437 | kr.5,426.22 |
| 10.000 | kr.0.87303 | kr.8,730.30 |
| 14.000 | kr.0.85471 | kr.11,965.94 |
| 20.000 | kr.0.83709 | kr.16,741.80 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

