Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar



TPSB476K010A0350 | |
|---|---|
DigiKey Part Number | TPSB476K010A0350-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSB476K010A0350 |
Description | CAP TANT 47UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 350mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 350mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB476K010R0350 | KYOCERA AVX | 11.039 | 478-9088-1-ND | kr.4.06000 | Direct |
| TPSB476K010S0350 | KYOCERA AVX | 0 | TPSB476K010S0350-ND | kr.3.05113 | Direct |
| TACT476K010XTA | KYOCERA AVX | 0 | TACT476K010XTA-ND | kr.17.11560 | Similar |
| TAJB476K010RNJ | KYOCERA AVX | 50.580 | 478-1693-1-ND | kr.2.79000 | Similar |
| TPSB476K010A0250 | KYOCERA AVX | 0 | TPSB476K010A0250-ND | kr.6.71248 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.08535 | kr.10,170.70 |
| Unit Price without VAT: | kr.5.08535 |
|---|---|
| Unit Price with VAT: | kr.6.35669 |




