TPSB476K010A0650 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.58739
Datasheet

Direct


KYOCERA AVX
In Stock: 14.365
Unit Price: kr.3.93000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.17.11560
Datasheet

Similar


KYOCERA AVX
In Stock: 46.679
Unit Price: kr.2.79000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.71248
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.08535
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.08535
Datasheet

Similar


KYOCERA AVX
In Stock: 39.596
Unit Price: kr.4.82000
Datasheet

Similar


KYOCERA AVX
In Stock: 10.789
Unit Price: kr.4.06000
Datasheet

Similar


KYOCERA AVX
In Stock: 132
Unit Price: kr.4.12000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.05113
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.75159
Datasheet

Similar


Vishay Sprague
In Stock: 44.740
Unit Price: kr.3.42000
Datasheet

Similar


Vishay Sprague
In Stock: 5.686
Unit Price: kr.5.71000
Datasheet
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 650mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 650mOhm
TAJ, TCJ Series

TPSB476K010A0650

DigiKey Part Number
TPSB476K010A0650-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSB476K010A0650
Description
CAP TANT 47UF 10% 10V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 650mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
650mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSB476K010B0650KYOCERA AVX0TPSB476K010B0650-NDkr.4.58739Direct
TPSB476K010R0650KYOCERA AVX14.365478-1760-1-NDkr.3.93000Direct
TACT476K010XTAKYOCERA AVX0TACT476K010XTA-NDkr.17.11560Similar
TAJB476K010RNJKYOCERA AVX46.679478-1693-1-NDkr.2.79000Similar
TPSB476K010A0250KYOCERA AVX0TPSB476K010A0250-NDkr.6.71248Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.19.79161kr.39,583.22
Manufacturers Standard Package
Unit Price without VAT:kr.19.79161
Unit Price with VAT:kr.24.73951