Direct
Upgrade
Upgrade
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar

TR3B226K6R3C0600 | |
|---|---|
DigiKey Part Number | TR3B226K6R3C0600-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3B226K6R3C0600 |
Description | CAP TANT 22UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B226K6R3C0600 Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D226X96R3B2TE3 | Vishay Sprague | 329 | 718-593D226X96R3B2TE3CT-ND | kr.5.26000 | Direct |
| TR3B226K016C0600 | Vishay Sprague | 6.966 | 718-1497-1-ND | kr.8.18000 | Upgrade |
| TR3B226K020C0600 | Vishay Sprague | 3.943 | 718-1840-1-ND | kr.11.16000 | Upgrade |
| 293D226X96R3B2TE3 | Vishay Sprague | 541 | 718-1140-1-ND | kr.4.76000 | Similar |
| TPSB226K006R0600 | KYOCERA AVX | 5.904 | 478-11102-1-ND | kr.4.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.04161 | kr.4,083.22 |
| Unit Price without VAT: | kr.2.04161 |
|---|---|
| Unit Price with VAT: | kr.2.55201 |





