
| 293D226X96R3B2TE3 | |
|---|---|
| DigiKey Part Number | 718-1140-2-ND - Tape & Reel (TR) 718-1140-1-ND - Cut Tape (CT) 718-1140-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 293D226X96R3B2TE3 | 
| Description | CAP TANT 22UF 10% 6.3V 1411 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 2Ohm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 293D226X96R3B2TE3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 6.3 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 2Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1411 (3528 Metric) | |
| Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
| Height - Seated (Max) | 0.083" (2.11mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | B | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.35000 | kr.4.35 | 
| 10 | kr.2.73300 | kr.27.33 | 
| 50 | kr.2.08380 | kr.104.19 | 
| 100 | kr.1.88420 | kr.188.42 | 
| 500 | kr.1.54676 | kr.773.38 | 
| 1.000 | kr.1.44256 | kr.1,442.56 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.1.38394 | kr.2,767.88 | 
| 4.000 | kr.1.31195 | kr.5,247.80 | 
| 6.000 | kr.1.27589 | kr.7,655.34 | 
| 10.000 | kr.1.23594 | kr.12,359.40 | 
| 14.000 | kr.1.21257 | kr.16,975.98 | 
| 20.000 | kr.1.19009 | kr.23,801.80 | 
| 24.000 | kr.1.17944 | kr.28,306.56 | 
| 48.000 | kr.1.14357 | kr.54,891.36 | 
| 50.000 | kr.1.14166 | kr.57,083.00 | 
| Unit Price without VAT: | kr.4.35000 | 
|---|---|
| Unit Price with VAT: | kr.5.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark