Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

T491B226K006AT7280 | |
|---|---|
DigiKey Part Number | T491B226K006AT7280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491B226K006AT7280 |
Description | CAP TANT 22UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B226K006AT7280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B226K006AT | KEMET | 0 | 399-3716-1-ND | kr.3.55000 | Direct |
| T499B226K006ATE3K5 | KEMET | 0 | 399-4996-2-ND | kr.1.88254 | Upgrade |
| 293D226X96R3B2TE3 | Vishay Sprague | 541 | 718-1140-1-ND | kr.4.76000 | Similar |
| 593D226X96R3B2TE3 | Vishay Sprague | 329 | 718-593D226X96R3B2TE3CT-ND | kr.5.26000 | Similar |
| TAJB226K006RNJ | KYOCERA AVX | 5.240 | 478-1681-1-ND | kr.2.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.89954 | kr.7,196.32 |
| Unit Price without VAT: | kr.0.89954 |
|---|---|
| Unit Price with VAT: | kr.1.12443 |





