


| TPSB226K006R0600 | |
|---|---|
| DigiKey Part Number | 478-11102-2-ND - Tape & Reel (TR) 478-11102-1-ND - Cut Tape (CT) 478-11102-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPSB226K006R0600 | 
| Description | CAP TANT 22UF 10% 6.3V 1411 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 600mOhm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 6.3 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 600mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1411 (3528 Metric), 1210 | |
| Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
| Height - Seated (Max) | 0.083" (2.10mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | B | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 | 
| 10 | kr.2.51500 | kr.25.15 | 
| 50 | kr.1.90840 | kr.95.42 | 
| 100 | kr.1.72220 | kr.172.22 | 
| 500 | kr.1.40762 | kr.703.81 | 
| 1.000 | kr.1.31046 | kr.1,310.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.1.25514 | kr.2,510.28 | 
| 4.000 | kr.1.18805 | kr.4,752.20 | 
| 6.000 | kr.1.15444 | kr.6,926.64 | 
| 10.000 | kr.1.11720 | kr.11,172.00 | 
| 14.000 | kr.1.09543 | kr.15,336.02 | 
| 20.000 | kr.1.07448 | kr.21,489.60 | 
| 24.000 | kr.1.06456 | kr.25,549.44 | 
| 48.000 | kr.1.03113 | kr.49,494.24 | 
| 50.000 | kr.1.02935 | kr.51,467.50 | 
| Unit Price without VAT: | kr.4.03000 | 
|---|---|
| Unit Price with VAT: | kr.5.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark