TR3B155K035C2000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.1.70727
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.5.10247
Datasheet

Similar


Vishay Sprague
In Stock: 3.253
Unit Price: kr.4.50000
Datasheet

Similar


KEMET
In Stock: 720
Unit Price: kr.4.06000
Datasheet

Similar


KYOCERA AVX
In Stock: 28.319
Unit Price: kr.3.36000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.76203
Datasheet

Similar


KYOCERA AVX
In Stock: 2.030
Unit Price: kr.7.42000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.05678
Datasheet
1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3B155K035C2000

DigiKey Part Number
718-1835-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3B155K035C2000
Description
CAP TANT 1.5UF 10% 35V 1411
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR3B155K035C2000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.11mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
593D155X9035B2TE3Vishay Sprague0593D155X9035B2TE3-NDkr.1.70727Direct
TR3B155K050C2000Vishay Sprague0718-1544-2-NDkr.5.10247Upgrade
293D155X9035B2TE3Vishay Sprague3.253718-293D155X9035B2TE3CT-NDkr.4.50000Similar
T491B155K035ATKEMET720399-8302-1-NDkr.4.06000Similar
TAJB155K035RNJKYOCERA AVX28.319478-1678-1-NDkr.3.36000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.10289kr.4,205.78
Manufacturers Standard Package
Unit Price without VAT:kr.2.10289
Unit Price with VAT:kr.2.62861