
TAJB155K035RNJ | |
|---|---|
DigiKey Part Number | 478-1678-2-ND - Tape & Reel (TR) 478-1678-1-ND - Cut Tape (CT) 478-1678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB155K035RNJ |
Description | CAP TANT 1.5UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 5.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB155K035RNJ Models |
Category | ESR (Equivalent Series Resistance) 5.2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB155K050RNJ | KYOCERA AVX | 2.256 | 478-6928-1-ND | kr.7.05000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.40000 | kr.3.40 |
| 10 | kr.2.07000 | kr.20.70 |
| 50 | kr.1.55500 | kr.77.75 |
| 100 | kr.1.39550 | kr.139.55 |
| 500 | kr.1.12674 | kr.563.37 |
| 1.000 | kr.1.04368 | kr.1,043.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.97541 | kr.1,950.82 |
| 4.000 | kr.0.91921 | kr.3,676.84 |
| 6.000 | kr.0.89105 | kr.5,346.30 |
| 10.000 | kr.0.85987 | kr.8,598.70 |
| 14.000 | kr.0.84163 | kr.11,782.82 |
| 20.000 | kr.0.82409 | kr.16,481.80 |
| Unit Price without VAT: | kr.3.40000 |
|---|---|
| Unit Price with VAT: | kr.4.25000 |

