


TPSB155K035R2500 | |
|---|---|
DigiKey Part Number | 478-2413-2-ND - Tape & Reel (TR) 478-2413-1-ND - Cut Tape (CT) 478-2413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB155K035R2500 |
Description | CAP TANT 1.5UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 2.5Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 2.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.4.81200 | kr.48.12 |
| 50 | kr.3.77100 | kr.188.55 |
| 100 | kr.3.45090 | kr.345.09 |
| 500 | kr.2.90980 | kr.1,454.90 |
| 1.000 | kr.2.74256 | kr.2,742.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.60485 | kr.5,209.70 |
| 4.000 | kr.2.49149 | kr.9,965.96 |
| 6.000 | kr.2.43471 | kr.14,608.26 |
| 10.000 | kr.2.37174 | kr.23,717.40 |
| 14.000 | kr.2.33494 | kr.32,689.16 |
| 20.000 | kr.2.29953 | kr.45,990.60 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

