TAJT155K035RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 16.319
Unit Price: kr.3.36000
Datasheet

Similar


KYOCERA AVX
In Stock: 2.030
Unit Price: kr.7.42000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.05678
Datasheet

Similar


Vishay Sprague
In Stock: 3.253
Unit Price: kr.4.50000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.70727
Datasheet

Similar


KEMET
In Stock: 720
Unit Price: kr.4.06000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.10289
Datasheet
1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 5.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJT155K035RNJ

DigiKey Part Number
TAJT155K035RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJT155K035RNJ
Description
CAP TANT 1.5UF 10% 35V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 5.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJT155K035RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
5.2Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±10%
Manufacturer Size Code
T
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJB155K035RNJKYOCERA AVX16.319478-1678-1-NDkr.3.36000Similar
TPSB155K035R2500KYOCERA AVX2.030478-2413-1-NDkr.7.42000Similar
TPSB155K035S2500KYOCERA AVX0TPSB155K035S2500-NDkr.4.05678Similar
293D155X9035B2TE3Vishay Sprague3.253718-293D155X9035B2TE3CT-NDkr.4.50000Similar
593D155X9035B2TE3Vishay Sprague0593D155X9035B2TE3-NDkr.1.70727Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.76203kr.6,905.08
Manufacturers Standard Package
Unit Price without VAT:kr.2.76203
Unit Price with VAT:kr.3.45254