TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D155X9035B2TE3

DigiKey Part Number
718-293D155X9035B2TE3TR-ND - Tape & Reel (TR)
718-293D155X9035B2TE3CT-ND - Cut Tape (CT)
718-293D155X9035B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D155X9035B2TE3
Description
CAP TANT 1.5UF 10% 35V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 4.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D155X9035B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
4.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.403
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.16000kr.4.16
10kr.2.57900kr.25.79
50kr.1.95960kr.97.98
100kr.1.76960kr.176.96
500kr.1.44844kr.724.22
1.000kr.1.34918kr.1,349.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.27722kr.2,554.44
4.000kr.1.20928kr.4,837.12
6.000kr.1.17524kr.7,051.44
10.000kr.1.13753kr.11,375.30
14.000kr.1.11548kr.15,616.72
20.000kr.1.09426kr.21,885.20
24.000kr.1.08422kr.26,021.28
48.000kr.1.05035kr.50,416.80
50.000kr.1.04856kr.52,428.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.16000
Unit Price with VAT:kr.5.20000