TR3A685K016C1500 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 160
Unit Price: kr.2.73000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.53374
Datasheet

Similar


Vishay Sprague
In Stock: 216
Unit Price: kr.5.90000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.96250
Datasheet

Direct


KYOCERA AVX
In Stock: 1.654
Unit Price: kr.4.31000
Datasheet

Similar


KYOCERA AVX
In Stock: 260
Unit Price: kr.2.47000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.29531
Datasheet
6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 1.5Ohm
TR3A(1206)

TR3A685K016C1500

DigiKey Part Number
718-1759-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3A685K016C1500
Description
CAP TANT 6.8UF 10% 16V 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR3A685K016C1500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D685X9016A2TE3Vishay Sprague160718-293D685X9016A2TE3CT-NDkr.2.73000Similar
593D685X9016A2TE3Vishay Sprague0593D685X9016A2TE3-NDkr.1.53374Similar
TR3A685K016C3000Vishay Sprague216718-1307-1-NDkr.5.90000Similar
TPSA685K016A1500KYOCERA AVX0TPSA685K016A1500-NDkr.3.96250Direct
TPSA685K016R1500KYOCERA AVX1.654478-3089-1-NDkr.4.31000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.60330kr.5,206.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.60330
Unit Price with VAT:kr.3.25413