Direct
Similar
Similar
Direct
Similar
Similar
Similar

593D685X9016A2TE3 | |
|---|---|
DigiKey Part Number | 593D685X9016A2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 593D685X9016A2TE3 |
Description | CAP TANT 6.8UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 593D685X9016A2TE3 Models |
Category | ESR (Equivalent Series Resistance) 3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3A685K016C3000 | Vishay Sprague | 216 | 718-1307-1-ND | kr.5.90000 | Direct |
| 293D685X9016A2TE3 | Vishay Sprague | 160 | 718-293D685X9016A2TE3CT-ND | kr.2.73000 | Similar |
| TR3A685K016C1500 | Vishay Sprague | 0 | 718-1759-2-ND | kr.2.60330 | Similar |
| TPSA685K016R1500 | KYOCERA AVX | 1.654 | 478-3089-1-ND | kr.4.31000 | Direct |
| TAJA685K016RNJ | KYOCERA AVX | 260 | 478-1670-1-ND | kr.2.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.53374 | kr.3,067.48 |
| Unit Price without VAT: | kr.1.53374 |
|---|---|
| Unit Price with VAT: | kr.1.91718 |







