6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3A685K016C3000

DigiKey Part Number
718-1307-2-ND - Tape & Reel (TR)
718-1307-1-ND - Cut Tape (CT)
718-1307-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3A685K016C3000
Description
CAP TANT 6.8UF 10% 16V 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR3A685K016C3000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D685X9016A2TE3Vishay Sprague160718-293D685X9016A2TE3CT-NDkr.2.73000Similar
TAJA685K016RNJKYOCERA AVX4.310478-1670-1-NDkr.2.47000Similar
TPSA685K016R1500KYOCERA AVX1.654478-3089-1-NDkr.4.31000Similar
In-Stock: 216
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.3.73400kr.37.34
50kr.2.88980kr.144.49
100kr.2.63050kr.263.05
500kr.2.19200kr.1,096.00
1.000kr.2.05638kr.2,056.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.94480kr.3,889.60
4.000kr.1.85293kr.7,411.72
6.000kr.1.80690kr.10,841.40
10.000kr.1.75589kr.17,558.90
14.000kr.1.72607kr.24,164.98
20.000kr.1.69738kr.33,947.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500