TAJS685K016RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 4.785
Unit Price: kr.2.47000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.96250
Datasheet

Similar


KYOCERA AVX
In Stock: 8.107
Unit Price: kr.4.31000
Datasheet

Similar


Vishay Sprague
In Stock: 160
Unit Price: kr.2.73000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.57977
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.68141
Datasheet

Similar


Vishay Sprague
In Stock: 216
Unit Price: kr.5.90000
Datasheet
6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJS685K016RNJ

DigiKey Part Number
TAJS685K016RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJS685K016RNJ
Description
CAP TANT 6.8UF 10% 16V 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJS685K016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
S
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.2.29531kr.45,906.20
Unit Price without VAT:kr.2.29531
Unit Price with VAT:kr.2.86914