6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA685K016RNJ

DigiKey Part Number
478-1670-2-ND - Tape & Reel (TR)
478-1670-1-ND - Cut Tape (CT)
478-1670-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA685K016RNJ
Description
CAP TANT 6.8UF 10% 16V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA685K016RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.310
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.47100kr.14.71
50kr.1.08280kr.54.14
100kr.0.96370kr.96.37
500kr.0.76410kr.382.05
1.000kr.0.70241kr.702.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.65175kr.1,303.50
4.000kr.0.61008kr.2,440.32
6.000kr.0.58921kr.3,535.26
10.000kr.0.56608kr.5,660.80
14.000kr.0.55256kr.7,735.84
20.000kr.0.53956kr.10,791.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750