593D686X06R3B2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.2.43513
Datasheet

Upgrade


Vishay Sprague
In Stock: 2.394
Unit Price: kr.6.09000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.2.43513
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.4.56000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.3.55687
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.96196
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.65798
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.95926
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.89136
Datasheet

Direct


KYOCERA AVX
In Stock: 4.961
Unit Price: kr.5.26000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.7.86000
Datasheet

Similar


KEMET
In Stock: 662
Unit Price: kr.9.89000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.24.37971
Datasheet

Similar


KYOCERA AVX
In Stock: 1.684
Unit Price: kr.4.63000
Datasheet
68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 550mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D686X06R3B2TE3

DigiKey Part Number
593D686X06R3B2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
593D686X06R3B2TE3
Description
CAP TANT 68UF 20% 6.3V 1411
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 550mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D686X06R3B2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
550mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.11mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3B686M6R3C0550Vishay Sprague0TR3B686M6R3C0550-NDkr.2.43513Direct
593D686X96R3B2TE3Vishay Sprague2.394718-593D686X96R3B2TE3CT-NDkr.6.09000Upgrade
TR3B686K6R3C0550Vishay Sprague0TR3B686K6R3C0550-NDkr.2.43513Upgrade
293D686X06R3B2TE3Vishay Sprague0718-293D686X06R3B2TE3CT-NDkr.4.56000Similar
TR3B686M6R3C0250Vishay Sprague0TR3B686M6R3C0250-NDkr.3.55687Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.97105kr.3,942.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.97105
Unit Price with VAT:kr.2.46381