Similar
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T491B686M006AT | |
|---|---|
DigiKey Part Number | 399-3729-2-ND - Tape & Reel (TR) 399-3729-1-ND - Cut Tape (CT) 399-3729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B686M006AT |
Description | CAP TANT 68UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491B686M006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 900mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494B686M006AT | KEMET | 587 | 399-3841-1-ND | kr.10.00000 | Similar |
| 293D686X06R3B2TE3 | Vishay Sprague | 0 | 718-293D686X06R3B2TE3CT-ND | kr.4.62000 | Direct |
| 293D686X06R3B2WE3 | Vishay Sprague | 0 | 718-293D686X06R3B2WE3TR-ND | kr.2.28720 | Direct |
| TAJB686M006RNJ | KYOCERA AVX | 1.681 | 478-8894-1-ND | kr.4.68000 | Direct |
| TR3B686K010C0900 | Vishay Sprague | 266 | 718-1482-1-ND | kr.7.31000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.95000 | kr.7.95 |
| 10 | kr.5.14100 | kr.51.41 |
| 50 | kr.4.04480 | kr.202.24 |
| 100 | kr.3.70560 | kr.370.56 |
| 500 | kr.3.13296 | kr.1,566.48 |
| 1.000 | kr.2.95591 | kr.2,955.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.81015 | kr.5,620.30 |
| 4.000 | kr.2.69013 | kr.10,760.52 |
| 6.000 | kr.2.63002 | kr.15,780.12 |
| 10.000 | kr.2.56339 | kr.25,633.90 |
| 14.000 | kr.2.52442 | kr.35,341.88 |
| 20.000 | kr.2.48694 | kr.49,738.80 |
| Unit Price without VAT: | kr.7.95000 |
|---|---|
| Unit Price with VAT: | kr.9.93750 |






