
T494B686M006AT | |
|---|---|
DigiKey Part Number | 399-3841-2-ND - Tape & Reel (TR) 399-3841-1-ND - Cut Tape (CT) 399-3841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B686M006AT |
Description | CAP TANT 68UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 650mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494B686M006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 650mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB686M006RNJ | KYOCERA AVX | 1.681 | 478-8894-1-ND | kr.4.68000 | Similar |
| TPSB686M006R0500 | KYOCERA AVX | 961 | 478-1761-1-ND | kr.5.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.00000 | kr.10.00 |
| 10 | kr.6.58900 | kr.65.89 |
| 50 | kr.5.24980 | kr.262.49 |
| 100 | kr.4.83570 | kr.483.57 |
| 500 | kr.4.13586 | kr.2,067.93 |
| 1.000 | kr.3.91933 | kr.3,919.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.74113 | kr.7,482.26 |
| 4.000 | kr.3.59439 | kr.14,377.56 |
| 6.000 | kr.3.52089 | kr.21,125.34 |
| 10.000 | kr.3.43937 | kr.34,393.70 |
| 14.000 | kr.3.39171 | kr.47,483.94 |
| Unit Price without VAT: | kr.10.00000 |
|---|---|
| Unit Price with VAT: | kr.12.50000 |

