
TAJB686M006RNJ | |
|---|---|
DigiKey Part Number | 478-8894-2-ND - Tape & Reel (TR) 478-8894-1-ND - Cut Tape (CT) 478-8894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB686M006RNJ |
Description | CAP TANT 68UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB686M006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.48000 | kr.4.48 |
| 10 | kr.2.80300 | kr.28.03 |
| 50 | kr.2.13880 | kr.106.94 |
| 100 | kr.1.93470 | kr.193.47 |
| 500 | kr.1.59066 | kr.795.33 |
| 1.000 | kr.1.48416 | kr.1,484.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.31869 | kr.2,637.38 |
| 4.000 | kr.1.24917 | kr.4,996.68 |
| 6.000 | kr.1.21434 | kr.7,286.04 |
| 10.000 | kr.1.17574 | kr.11,757.40 |
| 14.000 | kr.1.15318 | kr.16,144.52 |
| 20.000 | kr.1.13147 | kr.22,629.40 |
| 24.000 | kr.1.12118 | kr.26,908.32 |
| 48.000 | kr.1.08654 | kr.52,153.92 |
| 50.000 | kr.1.08469 | kr.54,234.50 |
| Unit Price without VAT: | kr.4.48000 |
|---|---|
| Unit Price with VAT: | kr.5.60000 |

