68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 500mOhm
TAJ, TCJ Series

TPSB686M006R0500

DigiKey Part Number
478-1761-2-ND - Tape & Reel (TR)
478-1761-1-ND - Cut Tape (CT)
478-1761-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB686M006R0500
Description
CAP TANT 68UF 20% 6.3V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.961
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.3.32200kr.33.22
50kr.2.55240kr.127.62
100kr.2.31660kr.231.66
500kr.1.91824kr.959.12
1.000kr.1.79504kr.1,795.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.69364kr.3,387.28
4.000kr.1.61019kr.6,440.76
6.000kr.1.56838kr.9,410.28
10.000kr.1.52204kr.15,220.40
14.000kr.1.49496kr.20,929.44
20.000kr.1.46889kr.29,377.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500