593D336X0020D2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.3.82276
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.3.75442
Datasheet

Upgrade


Vishay Sprague
In Stock: 1.458
Unit Price: kr.6.85000
Datasheet

Upgrade


Vishay Sprague
In Stock: 1.365
Unit Price: kr.9.38000
Datasheet

Upgrade


Vishay Sprague
In Stock: 3.000
Unit Price: kr.9.57000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.10.65000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.4.37118
Datasheet

Similar


Vishay Sprague
In Stock: 801
Unit Price: kr.6.40000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.12.09558
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.5.91548
Datasheet

Direct


KEMET
In Stock: 492
Unit Price: kr.11.98000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.11.16956
Datasheet

Direct


KYOCERA AVX
In Stock: 3.680
Unit Price: kr.7.48000
Datasheet

Direct


KYOCERA AVX
In Stock: 569
Unit Price: kr.17.63000
Datasheet
33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D336X0020D2TE3

DigiKey Part Number
593D336X0020D2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
593D336X0020D2TE3
Description
CAP TANT 33UF 20% 20V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D336X0020D2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3D336M020C0200Vishay Sprague0TR3D336M020C0200-NDkr.3.82276Direct
593D336X0025D2TE3Vishay Sprague0593D336X0025D2TE3-NDkr.3.75442Upgrade
593D336X9020D2TE3Vishay Sprague1.458718-593D336X9020D2TE3CT-NDkr.6.85000Upgrade
593D336X9025D2TE3Vishay Sprague1.365718-1939-1-NDkr.9.38000Upgrade
TR3D336K020C0200Vishay Sprague3.000718-1351-1-NDkr.9.57000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.57240kr.1,286.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.57240
Unit Price with VAT:kr.3.21550