33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D336X0020D2TE3

DigiKey Part Number
718-293D336X0020D2TE3TR-ND - Tape & Reel (TR)
718-293D336X0020D2TE3CT-ND - Cut Tape (CT)
718-293D336X0020D2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D336X0020D2TE3
Description
CAP TANT 33UF 20% 20V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D336X0020D2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
700mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D336M020ATKEMET720399-8383-1-NDkr.8.56000Direct
T491D336K025ATKEMET2.073399-8382-1-NDkr.10.71000Upgrade
T499D336K025ATE700KEMET4.543399-5066-1-NDkr.28.28000Upgrade
T495D336M020ATE200KEMET492399-8518-1-NDkr.11.98000Similar
In-Stock: 801
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.4.11500kr.41.15
50kr.3.20040kr.160.02
100kr.2.91890kr.291.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.44420kr.1,222.10
1.000kr.2.29724kr.2,297.24
1.500kr.2.22369kr.3,335.53
2.500kr.2.14216kr.5,355.40
3.500kr.2.09452kr.7,330.82
5.000kr.2.04868kr.10,243.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000