Direct
Upgrade
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

593D227X9004D2TE3 | |
|---|---|
DigiKey Part Number | 593D227X9004D2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 593D227X9004D2TE3 |
Description | CAP TANT 220UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D227X9004D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3D227K004C0150 | Vishay Sprague | 0 | TR3D227K004C0150-ND | kr.5.23558 | Direct |
| TR3D227K010C0150 | Vishay Sprague | 189 | 718-1777-1-ND | kr.8.88000 | Upgrade |
| 293D227X9004D2TE3 | Vishay Sprague | 0 | 293D227X9004D2TE3-ND | kr.3.39430 | Similar |
| 293D227X9004E2TE3 | Vishay Sprague | 0 | 293D227X9004E2TE3-ND | kr.6.41228 | Similar |
| 592D227X9004D2T15H | Vishay Sprague | 0 | 592D227X9004D2T15H-ND | kr.11.81396 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.22054 | kr.2,110.27 |
| Unit Price without VAT: | kr.4.22054 |
|---|---|
| Unit Price with VAT: | kr.5.27568 |









