TPSD227K010Y0150 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 151
Unit Price: kr.8.43000
Datasheet

Direct


KYOCERA AVX
In Stock: 2.122
Unit Price: kr.10.90000
Datasheet

Similar


KYOCERA AVX
In Stock: 23.772
Unit Price: kr.6.78000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.61644
Datasheet

Similar


KYOCERA AVX
In Stock: 1.678
Unit Price: kr.11.29000
Datasheet

Similar


KYOCERA AVX
In Stock: 6.850
Unit Price: kr.11.29000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.294.01750
Datasheet

Similar


KYOCERA AVX
In Stock: 3.850
Unit Price: kr.35.95000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.13.76323
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.20.48000
Datasheet

Similar


KYOCERA AVX
In Stock: 13.158
Unit Price: kr.11.48000
Datasheet

Similar


KYOCERA AVX
In Stock: 7.090
Unit Price: kr.12.49000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.20.94292
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.15.54390
Datasheet
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD227K010Y0150

DigiKey Part Number
TPSD227K010Y0150-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD227K010Y0150
Description
CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD227K010Y0150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
150mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (43)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSD227K010R0150KYOCERA AVX151478-1784-1-NDkr.8.43000Direct
TPSD227K010S0150KYOCERA AVX2.122478-9182-1-NDkr.10.90000Direct
TAJD227K010RNJKYOCERA AVX23.772478-1731-1-NDkr.6.78000Similar
TAJD227K010SNJKYOCERA AVX0TAJD227K010SNJ-NDkr.3.61644Similar
TAJE227K010RNJKYOCERA AVX1.678478-3951-1-NDkr.11.29000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.12.95186kr.6,475.93
Manufacturers Standard Package
Unit Price without VAT:kr.12.95186
Unit Price with VAT:kr.16.18983