
T494D227K006AT | |
|---|---|
DigiKey Part Number | 399-T494D227K006ATTR-ND - Tape & Reel (TR) 399-T494D227K006ATCT-ND - Cut Tape (CT) 399-T494D227K006ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D227K006AT |
Description | CAP TANT 220UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D227K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494D227K010AT | KEMET | 1.954 | 399-8474-1-ND | kr.17.24000 | Upgrade |
| T491D227K006AT | KEMET | 1.744 | 399-8378-1-ND | kr.10.52000 | Similar |
| T495D227K006ATE045 | KEMET | 1.288 | 399-T495D227K006ATE045CT-ND | kr.12.74000 | Similar |
| T495D227K006ATE100 | KEMET | 13.006 | 399-8514-1-ND | kr.12.17000 | Similar |
| TPSD227K010R0150 | KYOCERA AVX | 11.651 | 478-1784-1-ND | kr.8.43000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.51000 | kr.18.51 |
| 10 | kr.12.82600 | kr.128.26 |
| 50 | kr.10.56120 | kr.528.06 |
| 100 | kr.9.86250 | kr.986.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.68060 | kr.4,340.30 |
| 1.000 | kr.8.31459 | kr.8,314.59 |
| 1.500 | kr.8.13118 | kr.12,196.77 |
| 2.500 | kr.7.92797 | kr.19,819.92 |
| 3.500 | kr.7.80907 | kr.27,331.74 |
| 5.000 | kr.7.69473 | kr.38,473.65 |
| Unit Price without VAT: | kr.18.51000 |
|---|---|
| Unit Price with VAT: | kr.23.13750 |

