
TR3D227K010C0150 | |
|---|---|
DigiKey Part Number | 718-1777-2-ND - Tape & Reel (TR) 718-1777-1-ND - Cut Tape (CT) 718-1777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D227K010C0150 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D227K010C0150 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D227X9010D2TE3 | Vishay Sprague | 5.937 | 718-1072-1-ND | kr.7.54000 | Similar |
| 293D227X9010E2TE3 | Vishay Sprague | 3.015 | 718-1026-1-ND | kr.10.52000 | Similar |
| 593D227X9010D2TE3 | Vishay Sprague | 499 | 718-1105-1-ND | kr.10.02000 | Similar |
| 593D227X9010E2TE3 | Vishay Sprague | 661 | 718-1035-1-ND | kr.14.01000 | Similar |
| 594D227X9010D2T | Vishay Sprague | 1.200 | 718-2280-1-ND | kr.33.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.88000 | kr.8.88 |
| 10 | kr.5.82600 | kr.58.26 |
| 50 | kr.4.61420 | kr.230.71 |
| 100 | kr.4.24080 | kr.424.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.61012 | kr.1,805.06 |
| 1.000 | kr.3.41498 | kr.3,414.98 |
| 1.500 | kr.3.31730 | kr.4,975.95 |
| 2.500 | kr.3.20898 | kr.8,022.45 |
| 3.500 | kr.3.14565 | kr.11,009.77 |
| 5.000 | kr.3.08473 | kr.15,423.65 |
| Unit Price without VAT: | kr.8.88000 |
|---|---|
| Unit Price with VAT: | kr.11.10000 |

