593D105X9035B2TE3 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 5.656
Unit Price: kr.6.28000
Datasheet

Upgrade


Vishay Sprague
In Stock: 4.646
Unit Price: kr.11.92000
Datasheet

Similar


Vishay Sprague
In Stock: 6.361
Unit Price: kr.3.11000
Datasheet

Direct


KEMET
In Stock: 1.965
Unit Price: kr.6.34000
Datasheet

Direct


KEMET
In Stock: 18.267
Unit Price: kr.4.88000
Datasheet

Direct


KEMET
In Stock: 4.774
Unit Price: kr.8.69000
Datasheet

Direct


KEMET
In Stock: 2.998
Unit Price: kr.8.69000
Datasheet

Direct


KYOCERA AVX
In Stock: 13.456
Unit Price: kr.3.61000
Datasheet

Similar


KEMET
In Stock: 3.263
Unit Price: kr.4.06000
Datasheet

Similar


KEMET
In Stock: 1.757
Unit Price: kr.4.31000
Datasheet

Similar


KYOCERA AVX
In Stock: 54.253
Unit Price: kr.4.06000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.75158
Datasheet

Similar


KYOCERA AVX
In Stock: 12.688
Unit Price: kr.5.71000
Datasheet
1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 2Ohm
6032-28 (EIA)

593D105X9035B2TE3

DigiKey Part Number
718-593D105X9035B2TE3TR-ND - Tape & Reel (TR)
718-593D105X9035B2TE3CT-ND - Cut Tape (CT)
718-593D105X9035B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D105X9035B2TE3
Description
CAP TANT 1UF 10% 35V 1411
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
593D105X9035B2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.11mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3B105K035C2000Vishay Sprague5.656718-TR3B105K035C2000CT-NDkr.6.28000Direct
TR3B105K050C2000Vishay Sprague4.646718-1309-1-NDkr.11.92000Upgrade
293D105X9035B2TE3Vishay Sprague6.361718-1117-1-NDkr.3.11000Similar
T494B105K035AHKEMET1.965399-T494B105K035AHCT-NDkr.6.34000Direct
T494B105K035ATKEMET18.267399-8443-1-NDkr.4.88000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.3.33500kr.33.35
50kr.2.56900kr.128.45
100kr.2.33250kr.233.25
500kr.1.93256kr.966.28
1.000kr.1.80899kr.1,808.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.70727kr.3,414.54
4.000kr.1.62356kr.6,494.24
6.000kr.1.58163kr.9,489.78
10.000kr.1.53516kr.15,351.60
14.000kr.1.50798kr.21,111.72
20.000kr.1.48184kr.29,636.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500