
T491B105K035AH | |
|---|---|
DigiKey Part Number | 399-8295-2-ND - Tape & Reel (TR) 399-8295-1-ND - Cut Tape (CT) 399-8295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B105K035AH |
Description | CAP TANT 1UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B105K035AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 10 | kr.2.45100 | kr.24.51 |
| 50 | kr.1.85720 | kr.92.86 |
| 100 | kr.1.67550 | kr.167.55 |
| 500 | kr.1.36768 | kr.683.84 |
| 1.000 | kr.1.27264 | kr.1,272.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.19440 | kr.2,388.80 |
| 4.000 | kr.1.13002 | kr.4,520.08 |
| 6.000 | kr.1.09777 | kr.6,586.62 |
| 10.000 | kr.1.06204 | kr.10,620.40 |
| 14.000 | kr.1.04115 | kr.14,576.10 |
| 20.000 | kr.1.02105 | kr.20,421.00 |
| 24.000 | kr.1.01153 | kr.24,276.72 |
| 48.000 | kr.0.97945 | kr.47,013.60 |
| 50.000 | kr.0.97775 | kr.48,887.50 |
| Unit Price without VAT: | kr.3.97000 |
|---|---|
| Unit Price with VAT: | kr.4.96250 |

