
T495B105K035ATE1K7 | |
|---|---|
DigiKey Part Number | 399-4975-2-ND - Tape & Reel (TR) 399-4975-1-ND - Cut Tape (CT) 399-4975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B105K035ATE1K7 |
Description | CAP TANT 1UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T495B105K035ATE1K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.38000 | kr.8.38 |
| 10 | kr.5.50400 | kr.55.04 |
| 50 | kr.4.35460 | kr.217.73 |
| 100 | kr.3.99940 | kr.399.94 |
| 500 | kr.3.39892 | kr.1,699.46 |
| 1.000 | kr.3.21312 | kr.3,213.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.06023 | kr.6,120.46 |
| 4.000 | kr.2.93434 | kr.11,737.36 |
| 6.000 | kr.2.87125 | kr.17,227.50 |
| 10.000 | kr.2.80133 | kr.28,013.30 |
| 14.000 | kr.2.76045 | kr.38,646.30 |
| 20.000 | kr.2.72110 | kr.54,422.00 |
| Unit Price without VAT: | kr.8.38000 |
|---|---|
| Unit Price with VAT: | kr.10.47500 |

