
TAJB105K035RNJ | |
|---|---|
DigiKey Part Number | 478-1671-2-ND - Tape & Reel (TR) 478-1671-1-ND - Cut Tape (CT) 478-1671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB105K035RNJ |
Description | CAP TANT 1UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 6.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB105K035RNJ Models |
Category | ESR (Equivalent Series Resistance) 6.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B105K035AH | KEMET | 3.263 | 399-8295-1-ND | kr.4.10000 | Similar |
| T495B105K035ATE1K7 | KEMET | 2.998 | 399-4975-1-ND | kr.8.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.10000 | kr.4.10 |
| 10 | kr.2.52600 | kr.25.26 |
| 50 | kr.1.91540 | kr.95.77 |
| 100 | kr.1.72690 | kr.172.69 |
| 500 | kr.1.40904 | kr.704.52 |
| 1.000 | kr.1.31085 | kr.1,310.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.23005 | kr.2,460.10 |
| 4.000 | kr.1.16354 | kr.4,654.16 |
| 6.000 | kr.1.13022 | kr.6,781.32 |
| 10.000 | kr.1.09331 | kr.10,933.10 |
| 14.000 | kr.1.07172 | kr.15,004.08 |
| 20.000 | kr.1.05096 | kr.21,019.20 |
| Unit Price without VAT: | kr.4.10000 |
|---|---|
| Unit Price with VAT: | kr.5.12500 |

