1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 2Ohm
TAJ, TCJ Series

TPSB105K035R2000

DigiKey Part Number
478-2412-2-ND - Tape & Reel (TR)
478-2412-1-ND - Cut Tape (CT)
478-2412-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB105K035R2000
Description
CAP TANT 1UF 10% 35V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TPSB105K035R2000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.260
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.62500kr.26.25
50kr.1.99580kr.99.79
100kr.1.80120kr.180.12
500kr.1.47342kr.736.71
1.000kr.1.37217kr.1,372.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.28886kr.2,577.72
4.000kr.1.22026kr.4,881.04
6.000kr.1.18592kr.7,115.52
10.000kr.1.14785kr.11,478.50
14.000kr.1.12559kr.15,758.26
20.000kr.1.10418kr.22,083.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250