Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

592D107X9016D2T15H | |
|---|---|
DigiKey Part Number | 592D107X9016D2T15H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 592D107X9016D2T15H |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D107X9016D2T15H Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D107X9016D2TE3 | Vishay Sprague | 7.229 | 718-1057-1-ND | kr.9.83000 | Similar |
| 293D107X9016E2TE3 | Vishay Sprague | 2.880 | 718-1023-1-ND | kr.8.81000 | Similar |
| 591D107X9016D2T20H | Vishay Sprague | 1.713 | 718-1623-1-ND | kr.26.18000 | Similar |
| 592D107X9016D2T20H | Vishay Sprague | 1.063 | 718-592D107X9016D2T20HCT-ND | kr.21.94000 | Similar |
| 593D107X9016D2TE3 | Vishay Sprague | 3.312 | 718-1102-1-ND | kr.7.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.27850 | kr.13,278.50 |
| Unit Price without VAT: | kr.13.27850 |
|---|---|
| Unit Price with VAT: | kr.16.59813 |










