
592D107X9016D2T20H | |
|---|---|
DigiKey Part Number | 718-592D107X9016D2T20HTR-ND - Tape & Reel (TR) 718-592D107X9016D2T20HCT-ND - Cut Tape (CT) 718-592D107X9016D2T20HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 592D107X9016D2T20H |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D107X9016D2T20H Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 591D107X9016D2T20H | Vishay Sprague | 1.713 | 718-1623-1-ND | kr.26.18000 | Similar |
| T491D107K016AH | KEMET | 1.467 | 399-8366-1-ND | kr.13.50000 | Similar |
| T494D107K016AT | KEMET | 2.314 | 399-8469-1-ND | kr.18.51000 | Similar |
| T494X107K016AG | KEMET | 500 | 399-T494X107K016AGCT-ND | kr.34.62000 | Similar |
| T494X107K016AT | KEMET | 1.864 | 399-8483-1-ND | kr.37.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.94000 | kr.21.94 |
| 10 | kr.15.38100 | kr.153.81 |
| 50 | kr.12.78660 | kr.639.33 |
| 100 | kr.11.98390 | kr.1,198.39 |
| 500 | kr.10.62508 | kr.5,312.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.20429 | kr.10,204.29 |
| 2.000 | kr.9.85788 | kr.19,715.76 |
| 3.000 | kr.9.68431 | kr.29,052.93 |
| 5.000 | kr.9.49183 | kr.47,459.15 |
| Unit Price without VAT: | kr.21.94000 |
|---|---|
| Unit Price with VAT: | kr.27.42500 |

