
TR3E107K016C0100 | |
|---|---|
DigiKey Part Number | 718-1369-2-ND - Tape & Reel (TR) 718-1369-1-ND - Cut Tape (CT) 718-1369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E107K016C0100 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E107K016C0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.32000 | kr.16.32 |
| 10 | kr.11.21900 | kr.112.19 |
| 50 | kr.9.19300 | kr.459.65 |
| 100 | kr.8.56770 | kr.856.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.7.78193 | kr.3,112.77 |
| 800 | kr.7.42624 | kr.5,940.99 |
| 1.200 | kr.7.24811 | kr.8,697.73 |
| 2.000 | kr.7.05059 | kr.14,101.18 |
| 2.800 | kr.6.93511 | kr.19,418.31 |
| 4.000 | kr.6.82403 | kr.27,296.12 |
| 4.800 | kr.6.77136 | kr.32,502.53 |
| 9.600 | kr.6.59404 | kr.63,302.78 |
| Unit Price without VAT: | kr.16.32000 |
|---|---|
| Unit Price with VAT: | kr.20.40000 |

