


593D107X9016E2TE3 | |
|---|---|
DigiKey Part Number | 718-1030-2-ND - Tape & Reel (TR) 718-1030-1-ND - Cut Tape (CT) 718-1030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D107X9016E2TE3 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D107X9016E2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.87000 | kr.7.87 |
| 10 | kr.5.12600 | kr.51.26 |
| 50 | kr.4.03720 | kr.201.86 |
| 100 | kr.3.70180 | kr.370.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.3.26368 | kr.1,305.47 |
| 800 | kr.3.07344 | kr.2,458.75 |
| 1.200 | kr.2.97813 | kr.3,573.76 |
| 2.000 | kr.2.87255 | kr.5,745.10 |
| 2.800 | kr.2.81081 | kr.7,870.27 |
| 4.000 | kr.2.75143 | kr.11,005.72 |
| 4.800 | kr.2.72329 | kr.13,071.79 |
| 9.600 | kr.2.62852 | kr.25,233.79 |
| 10.000 | kr.2.62348 | kr.26,234.80 |
| Unit Price without VAT: | kr.7.87000 |
|---|---|
| Unit Price with VAT: | kr.9.83750 |

