100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D107K016C0100

DigiKey Part Number
718-1339-2-ND - Tape & Reel (TR)
718-1339-1-ND - Cut Tape (CT)
718-1339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3D107K016C0100
Description
CAP TANT 100UF 10% 16V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D107K016C0100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
591D107X9016D2T20HVishay Sprague1.713718-1623-1-NDkr.26.18000Similar
592D107X9016D2T20HVishay Sprague1.063718-592D107X9016D2T20HCT-NDkr.21.94000Similar
593D107X9016D2TE3Vishay Sprague4.217718-1102-1-NDkr.7.86000Similar
594D107X9016D2TVishay Sprague146718-1001-1-NDkr.30.88000Similar
595D107X9016D2TVishay Sprague457718-595D107X9016D2TCT-NDkr.30.24000Similar
In-Stock: 6.262
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.93000kr.12.93
10kr.8.71100kr.87.11
50kr.7.04240kr.352.12
100kr.6.52700kr.652.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.65692kr.2,828.46
1.000kr.5.38754kr.5,387.54
1.500kr.5.25256kr.7,878.84
2.500kr.5.10299kr.12,757.48
3.500kr.5.01554kr.17,554.39
5.000kr.4.93140kr.24,657.00
Manufacturers Standard Package
Unit Price without VAT:kr.12.93000
Unit Price with VAT:kr.16.16250