293D686X0010C2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 1.529
Unit Price: kr.4.42000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.1.29839
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.1.57452
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.05824
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.3.07418
Datasheet

Direct


KEMET
In Stock: 609
Unit Price: kr.6.85000
Datasheet

Direct


KYOCERA AVX
In Stock: 70
Unit Price: kr.6.72000
Datasheet

Upgrade


KEMET
In Stock: 595
Unit Price: kr.13.38000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.23898
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.57286
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.04576
Datasheet

Similar


KYOCERA AVX
In Stock: 7.393
Unit Price: kr.7.94000
Datasheet
6032-28 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D686X0010C2TE3

DigiKey Part Number
293D686X0010C2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293D686X0010C2TE3
Description
CAP TANT 68UF 20% 10V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D686X0010C2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.51194kr.755.97
Manufacturers Standard Package
Unit Price without VAT:kr.1.51194
Unit Price with VAT:kr.1.88993