
T494C686K016AT | |
|---|---|
DigiKey Part Number | 399-T494C686K016ATTR-ND - Tape & Reel (TR) 399-T494C686K016ATCT-ND - Cut Tape (CT) 399-T494C686K016ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C686K016AT |
Description | CAP TANT 68UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494C686K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C686K016AT | KEMET | 804 | 399-5283-1-ND | kr.11.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.91000 | kr.13.91 |
| 10 | kr.9.44200 | kr.94.42 |
| 50 | kr.7.65740 | kr.382.87 |
| 100 | kr.7.10610 | kr.710.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.17398 | kr.3,086.99 |
| 1.000 | kr.5.88553 | kr.5,885.53 |
| 1.500 | kr.5.74105 | kr.8,611.58 |
| 2.500 | kr.5.58093 | kr.13,952.33 |
| 3.500 | kr.5.48727 | kr.19,205.44 |
| 5.000 | kr.5.39719 | kr.26,985.95 |
| Unit Price without VAT: | kr.13.91000 |
|---|---|
| Unit Price with VAT: | kr.17.38750 |

