68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 200mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC686M010R0200

DigiKey Part Number
478-11109-2-ND - Tape & Reel (TR)
478-11109-1-ND - Cut Tape (CT)
478-11109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSC686M010R0200
Description
CAP TANT 68UF 20% 10V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 200mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.678
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.12000kr.8.12
10kr.5.30700kr.53.07
50kr.4.18180kr.209.09
100kr.3.83510kr.383.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.24886kr.1,624.43
1.000kr.3.06761kr.3,067.61
1.500kr.2.97680kr.4,465.20
2.500kr.2.87623kr.7,190.57
3.500kr.2.81741kr.9,860.94
5.000kr.2.76083kr.13,804.15
Manufacturers Standard Package
Unit Price without VAT:kr.8.12000
Unit Price with VAT:kr.10.15000